387-032-556-858

Heilind Number:EDA387-032-556-858
Manufacturer:EDAC
Manufacturer Number:387-032-556-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-556-858

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With a dual-row layout featuring 32 positions, it offers ample connectivity options for your application. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Trust in this connector to deliver optimal performance and longevity in all your connectivity needs.