387-032-556-868

Heilind Number:EDA387-032-556-868
Manufacturer:EDAC
Manufacturer Number:387-032-556-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-556-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-556-868

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto printed circuit boards, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-engineered copper alloy contacts and a pitch of .156 inches, it offers reliable signal transmission across 32 positions. The straight mount orientation and compact .2-inch row spacing make it ideal for tight spaces. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is a dependable solution for a wide range of applications in the electronics industry. Elevate your connectivity game with this essential component.