387-032-558-102

Heilind Number:EDA387-032-558-102
Manufacturer:EDAC
Manufacturer Number:387-032-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-558-102

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for efficiency and reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 32 positions, it offers seamless integration on your circuit board. The contact material, Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB connectivity with this essential component.