387-032-558-104

Heilind Number:EDA387-032-558-104
Manufacturer:EDAC
Manufacturer Number:387-032-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-558-104

Detailed Description

Enhance connectivity in your PCB setup with this high-quality Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish that complements any system. With an amperage rating of 3A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row with 32 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, ensures reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your board. Its right angle mount orientation adds versatility to your assembly process. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Trust in this connector to deliver seamless performance in your PCB projects.