387-032-558-112

Heilind Number:EDA387-032-558-112
Manufacturer:EDAC
Manufacturer Number:387-032-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-558-112

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 32 positions, it offers efficient board-to-board connectivity. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it facilitates seamless integration into your electronic systems. Its right angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures consistent functionality in diverse environments. Upgrade your setup with this essential connector, a must-have in any professional or DIY electronics project.