387-032-558-158

Heilind Number:EDA387-032-558-158
Manufacturer:EDAC
Manufacturer Number:387-032-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-558-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design that adds a professional touch to your electronic projects. With an amperage rating of 3 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Boasting a single row configuration with 32 positions, it offers ample room for seamless board-to-board connections. The copper alloy contact material ensures efficient signal transfer, while a pitch of .156 in and row spacing of .2 in facilitate easy installation. Its right-angle mount orientation allows for versatile placement on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for various applications in the electronics industry. Elevate your connectivity solutions with this high-performance component.