387-032-558-168

Heilind Number:EDA387-032-558-168
Manufacturer:EDAC
Manufacturer Number:387-032-558-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-558-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-558-168

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, designed for seamless integration in various electronic systems. This sleek black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a single row layout and 32 positions, it offers ample connectivity options for your PCB. The contact material, made of high-quality Copper Alloy, guarantees optimal signal transmission. Featuring a right-angle mount orientation and a standard pitch of .156 inches, it allows for easy installation and space-efficient PCB design. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for both industrial and commercial applications. Upgrade your connectivity solutions with this essential component.