387-032-558-202

Heilind Number:EDA387-032-558-202
Manufacturer:EDAC
Manufacturer Number:387-032-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-558-202

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for efficiency and reliability, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability in various environments. With two rows and 32 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Its right-angle mount orientation further enhances convenience, making it a versatile choice for a wide range of applications. Trust in its quality and performance to elevate your connectivity solutions.