387-032-558-203

Heilind Number:EDA387-032-558-203
Manufacturer:EDAC
Manufacturer Number:387-032-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-558-203

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a 3A amperage rating, it offers efficient power transmission, while its Copper Alloy contact material guarantees a secure connection. This connector boasts a two-row configuration with 32 positions, perfect for a wide range of applications. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while its right-angle mount orientation offers versatility in PCB designs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your connectivity solutions with this high-quality component.