387-032-558-204

Heilind Number:EDA387-032-558-204
Manufacturer:EDAC
Manufacturer Number:387-032-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-558-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. With a sleek black finish, it not only adds a professional touch to your setup but also boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability in various operating environments. Featuring two rows of Copper Alloy contacts, each capable of handling up to 3 A of current, it offers a total of 32 positions with a pitch of .156 inches. The right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees reliable performance even in extreme conditions. Upgrade your connectivity solutions with this essential component.