387-032-558-207

Heilind Number:EDA387-032-558-207
Manufacturer:EDAC
Manufacturer Number:387-032-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-558-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers superior conductivity with a pitch of .156 inches and row spacing of .2 inches. Boasting 32 positions, it allows for extensive board-to-board connections. Its right-angled mount orientation adds versatility, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your setup with this essential component for efficient and secure PCB connections.