387-032-558-212

Heilind Number:EDA387-032-558-212
Manufacturer:EDAC
Manufacturer Number:387-032-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-558-212

Detailed Description

Enhance connectivity on your circuit boards with this durable Card Edge Connector. With a sleek black design and a robust UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it offers efficient power transmission at a maximum amperage of 3A. The right-angle mount orientation and 32 positions make it ideal for board-to-board connections, while the wide operating temperature range of -40 to 105°C guarantees versatility in various applications. Upgrade your setup with this essential component for seamless and secure electronic connections.