387-032-558-258

Heilind Number:EDA387-032-558-258
Manufacturer:EDAC
Manufacturer Number:387-032-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-558-258

Detailed Description

Introducing our Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed in classic black with a sturdy UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and safety in any application. With two rows of high-performance Copper Alloy contacts, each rated for 3 A, it guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, accommodating up to 32 positions for seamless signal transfer. Perfect for tight spaces, its right-angle mount orientation allows for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for various electronic projects. Explore our full range of connectors for more options tailored to your needs.