387-032-558-268

Heilind Number:EDA387-032-558-268
Manufacturer:EDAC
Manufacturer Number:387-032-558-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-558-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-558-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power delivery, it offers a maximum amperage of 3A, making it suitable for a wide range of applications. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in harsh environments, while the Copper Alloy contact material guarantees secure and efficient connections. Featuring two rows with a total of 32 positions, this connector provides ample room for your PCB connections. With a pitch of .156 inches and a row spacing of .2 inches, it allows for easy and precise installation. Its right angle mount orientation offers versatility in design, while the wide operating temperature range of -40 to 105 °C ensures stability in varying conditions. Perfect for use in board-to-board PCB connections, this connector is a must-have for any electronics project. Upgrade your connectivity solutions today with this essential component.