387-032-558-602

Heilind Number:EDA387-032-558-602
Manufacturer:EDAC
Manufacturer Number:387-032-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-558-602

Detailed Description

Enhance your PCB connections with this sleek black Card Edge Connector, designed for optimal performance. With a current rating of 3 A, it offers reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durable and safe operation. Featuring a single row layout with 32 positions, it guarantees efficient signal transfer. The copper alloy contact material and .156" pitch deliver superior conductivity, while the .2" row spacing allows for easy installation. Its right angle mount orientation provides flexibility in placement, making it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs.