387-032-558-608

Heilind Number:EDA387-032-558-608
Manufacturer:EDAC
Manufacturer Number:387-032-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-558-608

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration on printed circuit boards, this essential component features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable conductivity. With a pitch of .156 inches and 32 positions on a single row, it offers efficient signal transmission. The right-angle mount orientation allows for versatile installation, perfect for space-saving applications. Operating smoothly in a wide temperature range from -40 to 105°C, it ensures consistent performance in various environments. Upgrade your PCB assembly with this black connector, a must-have for any electronics project.