387-032-558-802

Heilind Number:EDA387-032-558-802
Manufacturer:EDAC
Manufacturer Number:387-032-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-558-802

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your system with a pitch of .156 inches and row spacing of .2 inches. Boasting a robust housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. With two rows and 32 positions, it offers ample room for secure connections. The right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures durability in diverse environments. Elevate your connectivity solutions with this essential component.