387-032-558-803

Heilind Number:EDA387-032-558-803
Manufacturer:EDAC
Manufacturer Number:387-032-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-558-803

Detailed Description

Upgrade your PCB connections with this sleek black Card Edge Connector. Designed for optimum performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and Copper Alloy contacts, ensuring reliable conductivity. With two rows and 32 positions, this connector offers ample connectivity options. Its right-angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating efficiently in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Trust in this high-quality connector for seamless board-to-board connections.