387-032-558-804

Heilind Number:EDA387-032-558-804
Manufacturer:EDAC
Manufacturer Number:387-032-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-558-804

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power transmission at a rated amperage of 3A. The right-angle mount orientation and 32 positions cater to various board-to-board connection needs, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Trust in our quality connector to streamline your PCB assembly process and elevate the functionality of your electronic systems.