387-032-558-808

Heilind Number:EDA387-032-558-808
Manufacturer:EDAC
Manufacturer Number:387-032-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-558-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures reliable power transmission with an amperage of 3A. Featuring dual rows for seamless integration and optimal signal transfer, it offers 32 positions for versatile connectivity. The copper alloy contact material guarantees long-lasting durability, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for right-angle mounting, it's perfect for space-constrained applications. With an operating temperature range of -40 to 105°C, this connector is ideal for various environments, making it a must-have in your PCB setup. Elevate your connection game with this premium Card Edge Connector.