387-032-558-868

Heilind Number:EDA387-032-558-868
Manufacturer:EDAC
Manufacturer Number:387-032-558-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-558-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-558-868

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector, designed for optimal performance. Its durable housing in sleek black UL 94V-0 Thermoplastic Polyester ensures long-lasting quality, while the Copper Alloy contact material guarantees reliable conductivity. With two rows and 32 positions, this connector offers ample space for seamless board-to-board connections. The right-angle mount orientation allows for easy installation, accommodating various PCB layouts. Operating efficiently in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.