387-032-558-878

Heilind Number:EDA387-032-558-878
Manufacturer:EDAC
Manufacturer Number:387-032-558-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-558-878

Detailed Description

Enhance connectivity in your electronic setups with this sleek Card Edge Connector. Designed for efficiency, it features a durable UL 94V-0 Thermoplastic Polyester housing in classic black, ensuring reliable performance in any environment. With a 3A amperage rating, it delivers power seamlessly across its two rows of 32 positions, while the copper alloy contact material guarantees stable and secure connections. The .156-inch pitch and .2-inch row spacing provide optimal spacing for your PCB setups, while the right-angle mount orientation offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional or DIY electronic project. Explore our range of PCB connectors for more essential components.