387-032-559-101

Heilind Number:EDA387-032-559-101
Manufacturer:EDAC
Manufacturer Number:387-032-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-559-101

Detailed Description

Enhance your electronic connections with our Card Edge Connector in sleek black. Designed for seamless board-to-board PCB integration, this connector features a single row with 32 positions, ensuring reliable power and data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees high performance even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal routing. Its right-angle mount orientation adds versatility to your assembly, while its 3A amperage rating supports robust power delivery. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.