387-032-559-102

Heilind Number:EDA387-032-559-102
Manufacturer:EDAC
Manufacturer Number:387-032-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-559-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 3 A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 32 positions, it offers seamless integration for your electronic projects. The Copper Alloy contact material ensures reliable signal transfer, while the .156-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Its right-angle mount orientation adds versatility to installation, while its wide operating temperature range of -40 to 105 °C guarantees stability in various environments. Upgrade your setup with this essential component for seamless and efficient PCB connectivity.