387-032-559-104

Heilind Number:EDA387-032-559-104
Manufacturer:EDAC
Manufacturer Number:387-032-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-559-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution for seamless board-to-board communication. Featuring a single row design with 32 positions, this connector ensures efficient power transmission at a maximum amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-term performance even in harsh industrial environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure connections. Its right-angle mount orientation allows for convenient installation on your PCB. Operable in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity with this high-quality Card Edge Connector.