387-032-559-107

Heilind Number:EDA387-032-559-107
Manufacturer:EDAC
Manufacturer Number:387-032-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-559-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and reliable performance. This sleek black connector, housing made of UL 94V-0 Thermoplastic Polyester, features a single row layout with 32 positions for efficient data transfer. Crafted from high-quality Copper Alloy, it ensures optimal conductivity and durability. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure connections. The right angle mount orientation allows for versatile installation options. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Elevate your PCB design with this essential component.