387-032-559-112

Heilind Number:EDA387-032-559-112
Manufacturer:EDAC
Manufacturer Number:387-032-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-559-112

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 32 positions, ensuring seamless integration in your electronic setups. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, meeting stringent industry standards. Crafted with precision, the Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer effortless installation. Perfect for space-saving solutions, the Right Angle mount orientation allows for efficient PCB layout. With a rated amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Discover the perfect balance of performance and reliability with our Card Edge Connector.