387-032-559-158

Heilind Number:EDA387-032-559-158
Manufacturer:EDAC
Manufacturer Number:387-032-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-559-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-559-158

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto printed circuit boards, its durable black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation in various environments. Featuring a single row layout with 32 copper alloy contacts, it provides efficient power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for space-saving installation. With an extended operating temperature range of -40 to 105°C, this connector guarantees optimal functionality even in harsh conditions. Ideal for a wide range of applications, it is a crucial component in ensuring seamless connectivity within your electronic assemblies.