387-032-559-168

Heilind Number:EDA387-032-559-168
Manufacturer:EDAC
Manufacturer Number:387-032-559-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-559-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-559-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a variety of environments. With a single row layout and 32 positions, it offers ample connectivity options for your electronic projects. The copper alloy contact material guarantees optimal signal transmission, while the 3A amperage and .156-inch pitch cater to high-speed data transfer needs. Perfect for right-angle mounting, it provides flexibility in installation, and its wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Upgrade your PCB setup with this essential connector for efficient and dependable connections.