387-032-559-201

Heilind Number:EDA387-032-559-201
Manufacturer:EDAC
Manufacturer Number:387-032-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-559-201

Detailed Description

Upgrade your electronic connections with our Card Edge Connector, a sleek and durable component designed for seamless integration on circuit boards. With a striking black exterior, it not only adds a touch of style but also ensures reliable performance, meeting the high standards for amperage with a rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees both strength and safety in operation. Featuring two rows of precision-machined Copper Alloy contacts, it offers optimal signal conductivity and stability. The .156-inch pitch and .2-inch row spacing, along with 32 positions, provide ample room for secure attachment. Its right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in this essential component for seamless board-to-board connections in your electronic assemblies.