387-032-559-207

Heilind Number:EDA387-032-559-207
Manufacturer:EDAC
Manufacturer Number:387-032-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-559-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. This essential component, featuring a sleek Black color, boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a 3 A amperage rating and Copper Alloy contacts, it guarantees efficient power transmission. Offering 32 positions across 2 rows, with a pitch of .156 in and row spacing of .2 in, it facilitates seamless board-to-board connections. Its Right Angle mount orientation provides versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Upgrade your electronic assemblies with this top-quality connector, a must-have in the realm of PCB connectivity.