387-032-559-212

Heilind Number:EDA387-032-559-212
Manufacturer:EDAC
Manufacturer Number:387-032-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-559-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row layout and a total of 32 positions, it offers ample space for efficient signal transmission. The contact material, made of Copper Alloy, ensures reliable conductivity, while the right-angle mount orientation enables convenient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for use in various environments. Trust in this connector to deliver consistent power with a low amperage rating of 3A, making it a versatile solution for your PCB assembly needs.