387-032-559-258

Heilind Number:EDA387-032-559-258
Manufacturer:EDAC
Manufacturer Number:387-032-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-559-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-559-258

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Expertly designed with a high amperage capacity of 3A, it ensures reliable power transmission. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity. Featuring two rows of copper alloy contacts, with a pitch of .156in and 32 positions, it offers seamless connectivity for your electronic devices. With a right-angle mount orientation, it's versatile and space-efficient. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any PCB assembly project. Explore our full range of connectors for all your electronic connection needs.