387-032-559-268

Heilind Number:EDA387-032-559-268
Manufacturer:EDAC
Manufacturer Number:387-032-559-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-559-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-559-268

Detailed Description

Enhance connectivity within your electronic systems with this durable Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of precision-engineered Copper Alloy contacts, it offers seamless data transfer with a current rating of 3 A. Its 32 positions and .156-inch pitch provide ample room for secure board-to-board connections, while the right-angle mount orientation allows for space-efficient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional PCB assembly project. Trust in its quality craftsmanship to deliver consistent and efficient performance, meeting your connectivity needs with ease.