387-032-559-603

Heilind Number:EDA387-032-559-603
Manufacturer:EDAC
Manufacturer Number:387-032-559-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-559-603

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimum performance, this connector features durable construction with a black UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With a single row layout and 32 positions, it offers seamless integration on your board. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the right-angle mount orientation saves space, perfect for compact designs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees stability in any environment. Upgrade your PCB connections with this essential component.