387-032-559-604

Heilind Number:EDA387-032-559-604
Manufacturer:EDAC
Manufacturer Number:387-032-559-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-559-604

Detailed Description

Enhance connectivity within your electronic systems with this durable Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a current rating of 3 A and contact material crafted from Copper Alloy, it guarantees efficient power transmission. Boasting a single row configuration, this connector offers 32 positions with a pitch of .156 inches, facilitating seamless board-to-board connections. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Perfect for high-performance applications, it's an essential component for your PCB assembly projects.