387-032-559-668

Heilind Number:EDA387-032-559-668
Manufacturer:EDAC
Manufacturer Number:387-032-559-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-559-668
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-559-668

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Featuring a sophisticated black hue, it seamlessly integrates into your setup while ensuring reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and safety. With a single row design and 32 positions, it provides ample connectivity options for your devices. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Its right angle mount orientation adds versatility to your assembly process. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Upgrade your PCB connections with this high-quality component.