387-032-559-678

Heilind Number:EDA387-032-559-678
Manufacturer:EDAC
Manufacturer Number:387-032-559-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-559-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-559-678

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 32 positions, offering efficient and reliable board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures long-lasting performance even in demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, it guarantees precise and secure mating. The right-angle mount orientation adds flexibility to your assembly process. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Elevate your electronic designs with this essential component.