387-032-559-803

Heilind Number:EDA387-032-559-803
Manufacturer:EDAC
Manufacturer Number:387-032-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-559-803

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimum performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and features two rows for efficient signal transmission. Crafted with precision, the contact material is made of high-quality Copper Alloy, ensuring reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your circuit board. The connector accommodates 32 positions, making it ideal for various applications. Its right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Upgrade your connectivity setup with this essential component.