387-032-559-804

Heilind Number:EDA387-032-559-804
Manufacturer:EDAC
Manufacturer Number:387-032-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-559-804

Detailed Description

Enhance connectivity within your PCB setup with this top-of-the-line Card Edge Connector. Engineered for efficiency, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek Black, ensuring longevity and performance. With two rows of precise Copper Alloy contacts, each pitch and spacing meticulously calibrated at .156 and .2 inches respectively, it guarantees seamless data transmission across its 32 positions. Its Right Angle mount orientation offers versatile installation options, while its robust construction allows for reliable operation in temperatures ranging from -40 to 105°C. Elevate your connectivity game with this essential component.