387-032-559-808

Heilind Number:EDA387-032-559-808
Manufacturer:EDAC
Manufacturer Number:387-032-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-559-808

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector in sleek black. Designed for optimal performance, it features a 2-row configuration with 32 positions, allowing for secure and efficient board-to-board connections. The durable housing is constructed from UL 94V-0 rated Thermoplastic Polyester, ensuring safety and reliability in any application. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees stable conductivity. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Perfect for various electronic projects, this connector is a must-have component for your assembly needs.