387-032-559-858

Heilind Number:EDA387-032-559-858
Manufacturer:EDAC
Manufacturer Number:387-032-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-559-858

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliability in every use. Featuring two rows with 32 positions in total, it offers ample connectivity options for your projects. With a pitch of .156 inches and row spacing of .2 inches, it allows for efficient signal transmission. The right angle mount orientation further enhances versatility, while the wide operating temperature range of -40 to 105°C guarantees stability in various environments. Perfect for high-performance applications, this connector is a must-have for any electronics enthusiast or professional.