387-032-559-868

Heilind Number:EDA387-032-559-868
Manufacturer:EDAC
Manufacturer Number:387-032-559-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-559-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-559-868

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless integration in electronic devices. Designed for efficiency, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in diverse environments. With two rows of copper alloy contacts, it offers secure and stable performance, perfect for high-speed data transmission. Featuring a pitch of .156 inches and 32 positions, it facilitates seamless board-to-board connections. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility, making it ideal for various applications in the electronics industry. Trust in this connector for robust and efficient connectivity solutions.