387-032-559-878

Heilind Number:EDA387-032-559-878
Manufacturer:EDAC
Manufacturer Number:387-032-559-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-559-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-559-878

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it facilitates efficient power transfer at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing, along with 32 available positions, offer ample room for secure board-to-board connections. Its right-angle mount orientation adds flexibility in installation, while an operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Upgrade your PCB assembly with this essential component.