387-032-560-202

Heilind Number:EDA387-032-560-202
Manufacturer:EDAC
Manufacturer Number:387-032-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-560-202

Detailed Description

Enhance connectivity within electronic devices with this dual-row Card Edge Connector. Designed for seamless integration on PCBs, it offers 32 positions for effective data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, ensures reliable performance even in harsh environments. Featuring copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, this connector guarantees secure and efficient signal transfer. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it meets the demands of various applications. Its straight mount orientation simplifies installation, making it a versatile solution for connectivity needs in the realm of electronics.