387-032-560-204

Heilind Number:EDA387-032-560-204
Manufacturer:EDAC
Manufacturer Number:387-032-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-560-204

Detailed Description

Enhance connectivity in your PCB assembly with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration and stable signal transmission. Its straight mount orientation and 32 positions make it ideal for various board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Upgrade your electronic setups with this essential connector, a must-have in any professional or DIY project.