387-032-560-802

Heilind Number:EDA387-032-560-802
Manufacturer:EDAC
Manufacturer Number:387-032-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-560-802

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Its sleek black design adds a professional touch to any electronic assembly. Made from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows of 32 copper alloy contacts, it offers reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for seamless integration. Operating efficiently in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Upgrade your connection capabilities with this essential component.