387-032-560-803

Heilind Number:EDA387-032-560-803
Manufacturer:EDAC
Manufacturer Number:387-032-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-560-803

Detailed Description

Enhance your PCB connectivity with our high-performing Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3 A amperage capacity and copper alloy contact material, it ensures reliable power transmission. Offering 32 positions across 2 rows, it allows for seamless board-to-board connections at a pitch of .156 inches. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating efficiently in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Upgrade your setup with this essential component in PCB connectivity.