387-032-560-807

Heilind Number:EDA387-032-560-807
Manufacturer:EDAC
Manufacturer Number:387-032-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-560-807

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, it not only offers robust performance but also adds a touch of sophistication to your setup. With a double-row design and 32 positions, it provides ample space for seamless connections. The contact material, made of Copper Alloy, ensures efficient and reliable power transmission. Designed for precision, it boasts a pitch of .156 inches and a row spacing of .2 inches, making it ideal for high-density applications. Its straight mount orientation offers easy installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial and electronic projects. Upgrade your connectivity game with this essential component.