387-032-560-808

Heilind Number:EDA387-032-560-808
Manufacturer:EDAC
Manufacturer Number:387-032-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-560-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features two rows with a total of 32 positions, ensuring seamless integration in your board-to-board setups. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in all operating conditions. With a standard pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure connections. The contact material, made of copper alloy, provides excellent conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions today with this essential component.